text.skipToContent text.skipToNavigation

Manufacturer Part #

BD241C

BD241C Series NPN 100 V 3 A Flange Mount Silicon Power Transistor - TO-220

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Type: Power Transistor
Polarity: NPN
CE Voltage-Max: 100V
Collector Current Max: 3A
Power Dissipation-Tot: 40W
Collector - Emitter Saturation Voltage: 1.2V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 10
Configuration: Single
Collector - Current Cutoff: 0.3mA
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Stock:
7,050
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$16.00
USD
Quantity
Web Price
50
$0.32
500
$0.205
1,250
$0.189
3,750
$0.175
7,500+
$0.166
Product Variant Information section