text.skipToContent text.skipToNavigation

Manufacturer Part #

BD678

BD6xxx Series PNP 60 V 4 A Complementary Darlington Transistor - SOT-32

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1624
Product Specification Section
Technical Attributes
Attributes Table
Type: Darlington
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 4A
Power Dissipation-Tot: 40W
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 2.5V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 750
Configuration: Single
Collector - Current Cutoff: 0.2mA
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Features & Applications
The BD678 device is manufactured in planar base island technology with monolithic Darlington configuration.

Features:

  • Good hFE linearity
  • High fT frequency
  • Monolithic Darlington configuration with integrated antiparallel collector-emitter diode

Applications:

  • Linear and switching industrial equipment
Pricing Section
Stock:
600
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.21
USD
Quantity
Web Price
1
$0.21
300
$0.16
1,000
$0.152
3,000
$0.144
10,000+
$0.136
Product Variant Information section