text.skipToContent text.skipToNavigation

Manufacturer Part #

BD679AS

NPN 40 W 80 V 4 A Through Hole Epitaxial Silicon Transistor - TO-126

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Epitaxial
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 4A
Power Dissipation-Tot: 40W
DC Current Gain-Min: 750
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$1,400.00
USD
Quantity
Web Price
2,000
$0.37
4,000
$0.35
6,000
$0.33
8,000
$0.315
10,000+
$0.30
Product Variant Information section