text.skipToContent text.skipToNavigation

Manufacturer Part #

BFP420H6327XTSA1

BFP420 Series 15 V 60 mA Low Noise Silicon Bipolar RF Transistor - SOT-343

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
Infineon BFP420H6327XTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
Type: RF
CE Voltage-Max: 4.5V
Collector Current Max: 60mA
Power Dissipation-Tot: 210mW
Collector - Base Voltage: 15V
Emitter - Base Voltage: 1.5V
DC Current Gain-Min: 60
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 25GHz
Noise Figure: 1.1dB
Moisture Sensitivity Level: 1
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,000
USA:
87,000
Germany (Online Only):
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.00
USD
Quantity
Web Price
3,000
$0.235
6,000
$0.235
9,000
$0.23
12,000
$0.23
15,000+
$0.22
Product Variant Information section