text.skipToContent text.skipToNavigation

Manufacturer Part #

BFR182WH6327XTSA1

BFR182W Series 12 V 35 mA Low Noise Silicon Bipolar RF Transistor - SOT-323-3

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: RF
Polarity: NPN
CE Voltage-Max: 12V
Collector Current Max: 35mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 20V
Emitter - Base Voltage: 2V
DC Current Gain-Min: 70
Configuration: Single
Frequency - Transition: 8GHz
Collector - Current Cutoff: 30nA
Operating Temp Range: -65°C to +150°C
Noise Figure: 1.3dB
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
9,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$333.90
USD
Quantity
Web Price
9,000+
$0.0371
Product Variant Information section