Manufacturer Part #
BFR360FH6765XTSA1
BFR360 Series NPN 9V 35mA 14GHz 210mW SMD RF Bipolar Transistors TSFP-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSFP-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BFR360FH6765XTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN UPDATE
03/14/2023 Details and Download
Status of 28 February 2023 (Update #3) On 6 January 2023, a fire incident took place at the production site of one of our manufacturing partners in Wuxi (China). Its plating lines that support our Infineon site in Wuxi were severely damaged by the fire. These circumstances are beyond our reasonable control. We are in close exchange with the affected manufacturing partner in Wuxi. The supplier will however not be able to provide services to Infineon until further notice.
Part Status:
Active
Active
Infineon BFR360FH6765XTSA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | NPN |
| Type: | RF |
| CE Voltage-Max: | 9V |
| Collector Current Max: | 35mA |
| Power Dissipation-Tot: | 250mW |
| Collector - Base Voltage: | 10V |
| Emitter - Base Voltage: | 1V |
| DC Current Gain-Min: | 90 |
| Configuration: | Single |
| Frequency - Transition: | 14GHz |
| Operating Temp Range: | 150°C |
| Noise Figure: | 1dB |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSFP-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0692
9,000
$0.0674
12,000
$0.067
30,000
$0.0656
45,000+
$0.0642
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSFP-3
Mounting Method:
Surface Mount