text.skipToContent text.skipToNavigation

Manufacturer Part #

BFS17WH6327XTSA1

BFS17W Series 1.4 GHz 15 V Surface Mount NPN RF Transistor - SOT-323

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: RF
Polarity: NPN
CE Voltage-Max: 15V
Collector Current Max: 25mA
Power Dissipation-Tot: 280mW
Collector - Base Voltage: 25V
Collector - Emitter Saturation Voltage: 0.1V
Emitter - Base Voltage: 2.5V
DC Current Gain-Min: 20
Configuration: Single
Frequency - Transition: 2.5GHz
Collector - Current Cutoff: 10µA
Operating Temp Range: -65°C to +150°C
Noise Figure: 3.5dB
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$525.00
USD
Quantity
Web Price
15,000+
$0.035
Product Variant Information section