text.skipToContent text.skipToNavigation

Manufacturer Part #

BFU550R

BFU550 Series 24 V 50 mA Surface Mount NPN RF Transistor - SOT-143

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP BFU550R - Technical Attributes
Attributes Table
Polarity: NPN
Type: RF
CE Voltage-Max: 24V
Collector Current Max: 50mA
Power Dissipation-Tot: 450mW
Collector - Base Voltage: 24V
Emitter - Base Voltage: 2V
DC Current Gain-Min: 60
Collector - Current Cutoff: 1nA
Configuration: Dual
Frequency - Transition: 11GHz
Operating Temp Range: -40°C to +150°C
Noise Figure: 1.3dB
Moisture Sensitivity Level: 1
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,320.00
USD
Quantity
Web Price
3,000
$0.225
6,000
$0.22
9,000
$0.22
12,000
$0.22
15,000+
$0.21
Product Variant Information section