text.skipToContent text.skipToNavigation

Manufacturer Part #

BFU550WF

BFU550W Series NPN 450 mW 30 V 80 mA SMT RF Transistor - SOT-323

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
NXP BFU550WF - Technical Attributes
Attributes Table
Polarity: NPN
Type: RF
CE Voltage-Max: 30V
Collector Current Max: 80mA
Power Dissipation-Tot: 450mW
Collector - Base Voltage: 30V
Emitter - Base Voltage: 3V
DC Current Gain-Min: 60
Collector - Current Cutoff: 1nA
Configuration: Single
Frequency - Transition: 11GHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 1.3dB
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$2,250.00
USD
Quantity
Web Price
10,000
$0.225
20,000+
$0.22
Product Variant Information section