text.skipToContent text.skipToNavigation

Manufacturer Part #

BSP41,115

BSP41 Series 60 V 1 A Surface Mount NPN Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2043
Product Specification Section
Technical Attributes
Attributes Table
Type: Power Transistor
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 1.3W
DC Current Gain-Min: 100
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$325.00
USD
Quantity
Web Price
1,000
$0.325
2,000
$0.31
3,000
$0.295
4,000
$0.28
5,000+
$0.265
Product Variant Information section