text.skipToContent text.skipToNavigation

Manufacturer Part #

BSR33,115

BSR33 Series 80 V 1 A SMT PNP Medium Power Transistor - SOT-89

Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: PNP
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 1.35W
DC Current Gain-Min: 50
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The BSR33 Series is a PNP medium power transistor in a SOT89 plastic package. NPN complements: BSR40; BSR41 and BSR43.

Features:

  • High current (max. 1 A)
  • Low voltage (max. 80 V)

Applications:

  • Telephony and general industrial applications
  • Thick and thin-film circuits
Pricing Section
Global Stock:
0
Germany (Online Only):
0
5,000
Factory Stock:Factory Stock:
0
Minimum Order:
6000
Multiple Of:
1000
Total
$1,950.00
USD
Quantity
Web Price
1,000
$0.38
2,000
$0.36
3,000
$0.34
4,000+
$0.325