text.skipToContent text.skipToNavigation

Manufacturer Part #

DXT2010P5-13

DXT2010 Series NPN 60 V 6 A Surface Mount BIPOLAR Transistor - PowerDI-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Type: Power Transistor
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 6A
Power Dissipation-Tot: 3.2W
Package Style:  POWERDI-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.87
USD
Quantity
Web Price
1
$0.865
50
$0.685
100
$0.66
500
$0.60
1,500+
$0.565