text.skipToContent text.skipToNavigation

Manufacturer Part #

FCX591ATA

FCX591A Series PNP 1 A 40 V SMT Silicon Medium Power Transistor - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 1A
Power Dissipation-Tot: 1W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications
The FCX591ATA is a 40 V PNP Silicon planar medium power Transistor.

It has an Operating temperature ranges b/w -65 °C to 150 °C and it is available in a SOT-89 package.

Features:

  • BVCEO > -40 V
  • IC = -1A Continuous Collector Current
  • Low saturation voltage VCE(sat) < -500 mV @ - 1 A
  • Complementary NPN type: FCX491A
  • Lead-Free, RoHS Compliant
  • Halogen and Antimony Free, Green Device
  • Qualified to AEC-Q101 Standards for High Reliability

Applications:

  • Power MOSFET & IGBT gate driving
  • Low loss power switching
Pricing Section
Global Stock:
0
Germany (Online Only):
0
318,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$325.00
USD
Quantity
Web Price
1,000
$0.325
2,000
$0.31
3,000
$0.295
4,000
$0.28
5,000+
$0.265
Product Variant Information section