text.skipToContent text.skipToNavigation

Manufacturer Part #

FCX591TA

FCX591 Series PNP 1 A 60 V SMT Silicon Medium Power Transistor - SOT-89

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1721
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 1000mA
Power Dissipation-Tot: 1W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The FCX591TA is a PNP Silicon planar medium power high performance Transistor.

It has an Operating temperature ranges b/w -65 °C to 150 °C and it is available in a SOT-89 package.

Features:

  • Collector-Emitter Voltage VCEO: -60 V
  • Emitter-Base Voltage VEBO: -5 V
  • Peak Pulse Current ICM: -2 A
  • Continuous Collector Current IC: -1 A
  • Base Current IB: -200 mA
Pricing Section
Stock:
6,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
215,000
Factory Lead Time:
5-10 Days
Total
$180.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.18
3,000
$0.149
4,000
$0.148
10,000
$0.145
15,000+
$0.144
Product Variant Information section