text.skipToContent text.skipToNavigation

Manufacturer Part #

FJL4215OTU

FJL4215 Series 250 V 150 W 17 A Flange Mount PNP Epitaxial Transistor - TO-264

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 250V
Collector Current Max: 17A
Power Dissipation-Tot: 150W
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
375
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$920.00
USD
Quantity
Web Price
375
$2.30
750
$1.86
1,125+
$1.84
Product Variant Information section