text.skipToContent text.skipToNavigation

Manufacturer Part #

FJP5304DTU

NPN 70 W 400 V 4 A Flange Mount Epitaxial Silicon Transistor - TO-220-3

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Epitaxial
Polarity: NPN
CE Voltage-Max: 400V
Collector Current Max: 4A
Power Dissipation-Tot: 70W
DC Current Gain-Min: 10
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,190.00
USD
Quantity
Web Price
1,000
$0.625
2,000
$0.595
3,000
$0.565
4,000
$0.535
5,000+
$0.51
Product Variant Information section