text.skipToContent text.skipToNavigation

Manufacturer Part #

FJPF3305H2TU

FJPF3305 Series 400 V 4 A High Voltage Switch Mode Application - TO-220F

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2017
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 400V
Collector Current Max: 4A
Power Dissipation-Tot: 30W
Package Style:  TO-220F
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
1,000
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$790.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.48
100
$0.42
250
$0.41
1,000
$0.395
2,500+
$0.385
Product Variant Information section