text.skipToContent text.skipToNavigation

Manufacturer Part #

FJPF5021OTU

FJPF Series NPN 40 W 500 V 5 A Flange Mount Power Transistor - TO-220F

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Power Transistor
Polarity: NPN
CE Voltage-Max: 500V
Collector Current Max: 5A
Power Dissipation-Tot: 40W
Collector - Base Voltage: 800V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 8
Configuration: Single
Frequency - Transition: 15MHz
Collector - Current Cutoff: 10µA
Operating Temp Range: -55°C to +150°C
Fall Time: 0.3µs
Package Style:  TO-220F
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
50
Total
$720.00
USD
Quantity
Web Price
50
$0.44
200
$0.38
750
$0.37
2,000
$0.36
5,000+
$0.35
Product Variant Information section