text.skipToContent text.skipToNavigation

Manufacturer Part #

FJV992FMTF

PNP 120 V 50 mA 300 mW Audio Frequency Low Noise Amplifier - SOT-23

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Type: Epitaxial
Polarity: PNP
CE Voltage-Max: 120V
Collector Current Max: 50mA
Power Dissipation-Tot: 300mW
DC Current Gain-Min: 200
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
42,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$267.00
USD
Quantity
Web Price
3,000
$0.089
9,000
$0.074
15,000
$0.0732
30,000
$0.0722
60,000+
$0.0712
Product Variant Information section