text.skipToContent text.skipToNavigation

Manufacturer Part #

FMB2222A

FMB2222 Series 40 V 500 mA NPN Multi-Chip General Purpose Amplifier - SSOT-6

Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 500mA
Power Dissipation-Tot: 700mW
Package Style:  SSOT-6
Mounting Method: Surface Mount
Features & Applications

The FMB2222A is a part of FMB2222 series NPN general purpose transistor. It has a storage temperature ranging from -55°C to +150°C and its available in SSOT-6 package.

Specifications:

  • Absolute Maximum Ratings:
    • Collector-Emitter Voltage: 40 V
    • Collector-Base Voltage: 75 V
    • Emitter-Base Voltage: 5 V
    • Collector Current-Continuous: 500 mA
  • Thermal Characteristics:
    • Total Device Dissipation: 700 mW
    • Thermal Resistance, Junction to Ambient: 180°C/W

Applications:

  • Military & Civil Aerospace
  • Home Audio System Components
  • Mobile Comm Infrastructure

 

 

Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.14
USD
Quantity
Web Price
1
$0.138
50
$0.118
100
$0.115
500
$0.108
1,500+
$0.103