text.skipToContent text.skipToNavigation

Manufacturer Part #

FMB3904

FMB3904 Series 40 V 200 mA NPN Multi-Chip General Purpose Amplifier - SSOT-6

Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 700mW
Package Style:  SSOT-6
Mounting Method: Surface Mount
Features & Applications

    The FMB3904 is a part of FMB3904 series of NPN Multi-Chip General Purpose Amplifier.It has an Voltage-Max 40 V, Power Dissipation 700 mW and operating temperature ranging from - 55 °C to +150 °C and it is available in SSOT-6 Packaging.

    Features:

    • This device is designed as a general purpose amplifier and switch
    • The useful dynamic range extends to 100 mA as a switch and to 100 MHz as an amplifier
Pricing Section
Stock:
2,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.45
USD
Quantity
Web Price
1
$0.45
50
$0.255
100
$0.23
500
$0.183
1,500+
$0.156