text.skipToContent text.skipToNavigation

Manufacturer Part #

FMBM5551

FMB5551 Series 160 V 600 mA NPN SMT General Purpose Amplifier - SSOT-6

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 160V
Collector Current Max: 600mA
Power Dissipation-Tot: 700mW
Package Style:  SSOT-6
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$544.80
USD
Quantity
Web Price
3,000
$0.111
6,000
$0.0908
9,000
$0.09
12,000
$0.0894
15,000+
$0.0889
Product Variant Information section