text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT415TD

FMMT415 Series NPN 0.5 A 100 V SMT Silicon Avalanche Transistor - SOT-23

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 100V
Collector Current Max: 500mA
Power Dissipation-Tot: 330mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The FMMT415TD is a NPN Silicon planar avalanche Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.

Features:

  • Specifically designed for Avalanche mode operation
  • 60 A Peak Avalanche Current (Pulse width=20 ns)

Applications:

  • Laser LED drivers
  • Fast edge generation
  • High speed pulse generators
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,590.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500+
$5.18
Product Variant Information section