text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT491TA

FMMT491 Series NPN 1 A 60 V SMT Silicon Medium Power Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 1000mA
Power Dissipation-Tot: 0.5W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The FMMT491TA is a NPN medium power Transistor. It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.

Features:

  • VCE(sat) maximum specification improvement
  • Reverse blocking specification improvement

Applications:

  • MOSFET gate driving
  • Power switches
  • Motor control

View the complete list of available FMMT4 Series of Transistors

Pricing Section
Global Stock:
2,200
USA:
2,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.45
USD
Quantity
Web Price
1
$0.45
50
$0.325
100
$0.31
500
$0.27
1,500+
$0.25