text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT493ATA

FMMT493A Series 60V 1 A NPN Silicon Planar Medium Power Planar Transistor-SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 500mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The FMMT493ATA is a 60 V NPN Silicon planar medium power Transistor.

This 60V NPN transistor provides users with performance combining low saturation and high hFE with a continuous current capability of 1A, ensuring improved circuit efficiencies. It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.

Features:

  • Low saturation voltage
  • High hFE min 300 @ 250 mA
  • IC = 1Aent

Applications:

  • Various driving functions including:-
    • Motors
    • Actuators
    • Soleniod & Relays
  • Backlight Inverters
  • DC_DC Modules

View the complete list of available FMMT4 Series of Transistors

Pricing Section
Global Stock:
0
Germany (Online Only):
0
126,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$223.20
USD
Quantity
Web Price
3,000+
$0.0744
Product Variant Information section