text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT620TA

FMMT620 Series NPN 1.5 A 80 V SMT Silicon Low Saturation Transistor - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 1.5A
Power Dissipation-Tot: 625mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The FMMT620TA is a 80 V NPN Silicon low saturation Transistor.

Enhancing the existing SuperSOT range this 80 V NPN transistor utilises the Zetex matrix structure combined with advanced assembly techniques. Users are provided with high Hfe and very low sat performance ensuring low on state losses. It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.

Features:

  • Extremely Low Equivalent On Resistance
  • Extremely Low Saturation Voltage
  • hFE characterised up to 3.0 A
  • IC=1.5 A Continuous Collector Current

Applications:

  • DC - DC Modules
  • Power Management Functions
  • CCFL Backlighting Inverters
  • Motor control and drive functions
Pricing Section
Stock:
6,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.37
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.37
50
$0.295
100
$0.28
500
$0.255
1,500+
$0.24