text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMTA13TA

FMMTA13 Series 40 V 300 mA NPN Silicon Planar Darlington Transistor - SOT-23-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Darlington
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 300mA
Power Dissipation-Tot: 330mW
DC Current Gain-Min: 10000
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
5-10 Days
Total
$348.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.116
6,000
$0.0951
9,000
$0.0942
12,000
$0.0936
15,000+
$0.0931
Product Variant Information section