text.skipToContent text.skipToNavigation

Manufacturer Part #

FSB560A

FSB660A Series 60 V 500 mW NPN Low Saturation Transistor - SuperSOT-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Small Signal
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 2A
Power Dissipation-Tot: 500mW
DC Current Gain-Min: 550
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.40
USD
Quantity
Web Price
1
$0.40
50
$0.255
100
$0.235
500
$0.193
1,500+
$0.17
Product Variant Information section