text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT1048ATA

FZT1048 Series NPN 17.5 V 5 A 500 mW High Voltage Transistor - SOT223

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Type: Power Transistor
Polarity: NPN
CE Voltage-Max: 17.5V
Collector Current Max: 5A
Power Dissipation-Tot: 500mW
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Stock:
24,000
Minimum Order:
1,000
Multiple Of:
1,000
12,000
Factory Stock:Factory Stock:
0
Total
$350.00
USD
Quantity
Web Price
1,000
$0.35
2,000
$0.33
3,000
$0.315
4,000
$0.30
5,000+
$0.285
Product Variant Information section