text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT1149ATA

FZT1149A Series 25 V 4 A PNP Silicon Planar Medium Power Transistor - SOT-223-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 25V
Collector Current Max: 4A
Power Dissipation-Tot: 2.5W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The FZT1149ATA is a PNP Silicon planar medium power high gain Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • VCEO= -25 V
  • 4 Amp Continuous Current
  • 10 Amp Pulse Current
  • Low Saturation voltage
  • High Gain

View the list of available FZT11 Series of Transistor

Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
76,000
Factory Stock:Factory Stock:
0
Total
$425.00
USD
Quantity
Web Price
1,000
$0.425
2,000
$0.40
3,000
$0.38
4,000
$0.365
5,000+
$0.345
Product Variant Information section