text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT489TA

FZT489 Series NPN 1 A 30 V Silicon Planar Medium Power Transistor - SOT-223

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 30V
Collector Current Max: 1A
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
84,000
Factory Lead Time:
5-10 Days
Total
$300.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.30
2,000
$0.285
3,000
$0.27
4,000
$0.26
5,000+
$0.245
Product Variant Information section