text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT560TA

FZT560 Series PNP 0.15 A 500 V SMT Silicon High Voltage Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 500V
Collector Current Max: 0.15A
Power Dissipation-Tot: 2000mW
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The FZT560TA is a PNP Silicon planar high voltage Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • 500 Volt VCEO
  • 150 mA continuous current
  • Ptot = 2 Watt
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.73
USD
Quantity
Web Price
1
$0.725
50
$0.535
100
$0.505
250
$0.47
500+
$0.445