text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT593TA

FZT593 Series PNP 1 A 100 V SMT Silicon High Voltage Transistor - SOT-223

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 100V
Collector Current Max: 1A
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The FZT593TA is a PNP Silicon planar high voltage Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • Complementary Type: FZT493
  • Emitter-Base Voltage VEBO: -5 V
  • Peak Pulse Current ICM: -2 A
  • Continuous Collector Current IC: -1 A
  • Base Current IB: -200 mA
  • Power Dissipation at Tamb=25°C Ptot: 2 W
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
5-10 Days
Total
$290.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.29
2,000
$0.275
3,000
$0.26
4,000
$0.245
5,000+
$0.235
Product Variant Information section