text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT651TA

FZT651 Series 3 A 60 V NPN Bipolar (BJT) Transistor SMT - SOT-223

Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 3A
Power Dissipation-Tot: 2W
Collector - Base Voltage: 80V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 100
Configuration: Single
Frequency - Transition: 175MHz
Collector - Current Cutoff: 100nA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The FZT651TA is a NPN Silicon planar high performance Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • 60 Volt VCEO
  • 3 Amp continuous current
  • Low saturation voltage

View the list of available FZT6 Series of Transistors

Pricing Section
Stock:
10,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$180.00
USD
Quantity
Web Price
1,000+
$0.18