text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT658TA

FZT658 Series NPN 0.5 A 400 V SMT Silicon High Voltage Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1929
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 400V
Collector Current Max: 0.5A
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The FZT658TA is a NPN Silicon planar high performance Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • Complementary Type: FZT758
  • 400 Volt VCEO
  • Low saturation voltage
Pricing Section
Global Stock:
178,000
USA:
2,000
Germany (Online Only):
176,000
478,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$845.00
USD
Quantity
Web Price
1,000
$0.845
2,000
$0.69
3,000
$0.68
4,000+
$0.675
Product Variant Information section