text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT658TA

FZT658 Series NPN 0.5 A 400 V SMT Silicon High Voltage Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FZT658TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 400V
Collector Current Max: 0.5A
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The FZT658TA is a NPN Silicon planar high performance Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • Complementary Type: FZT758
  • 400 Volt VCEO
  • Low saturation voltage
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.00
USD
Quantity
Web Price
1,000
$0.22
2,000
$0.215
3,000
$0.215
5,000
$0.21
10,000+
$0.205
Product Variant Information section