text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT755TA

FZT755 Series 150 V 1 A PNP Silicon Planar Medium Power Transistor SOT-223-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 150V
Collector Current Max: 1A
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
5-10 Days
Total
$360.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.36
2,000
$0.345
3,000
$0.325
4,000
$0.31
5,000+
$0.295
Product Variant Information section