text.skipToContent text.skipToNavigation

Manufacturer Part #

HFA3101BZ

HFA3096 Series NPN 12 Vce 10 Ghz UHF Transistor Array - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas HFA3101BZ - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 8V
Package Style:  SOIC-8
Mounting Method: Surface Mount
$Features & Applications

The HFA3101BZ is a gilbert cell UHF NPN transistor array, available in surface mount SOIC-8 package.

This device is based on Intersil’s bonded wafer UHF-1 SOI process, to achieves very high fT (10GHz) while maintaining excellent hFE and VBE matching characteristics.

Features:

  • Pb-free Available as an Option
  • High Gain Bandwidth Product (fT) : 10GHz
  • High Power Gain Bandwidth Product : 5GHz
  • Current Gain (hFE) : 70
  • Low Noise Figure (Transistor) : 3.5dB
  • Excellent hFE and VBE Matching
  • Low Collector Leakage Current : <0.01nA
  • Pin to Pin Compatible to UPA101

Applications:

  • Balanced Mixers
  • Multipliers
  • Demodulators/Modulators
  • Automatic Gain Control Circuits
  • Phase Detectors
  • Fiber Optic Signal Processing
  • Wireless Communication Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
980
Multiple Of:
98
Total
$8,839.60
USD
Quantity
Web Price
98
$9.11
196+
$9.02
Product Variant Information section