text.skipToContent text.skipToNavigation

Manufacturer Part #

HFA3127BZ

HFA3127 Series 5 NPN 65 mA 8 V UHF Transistor Array - SOIC-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas HFA3127BZ - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 8V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The HFA3127BZ is a ultra high frequency NPN transistor array, available in surface mount SOIC-16 package.

This device is fabricated from Intersil Corporation’s complementary bipolar UHF-1 process and it consists of five dielectrically isolated transistors on a common monolithic substrate.

Features:

  • NPN Transistor (fT) : 8GHz
  • NPN Current Gain (hFE) : 130
  • NPN Early Voltage (VA) : 50V
  • Noise Figure (50 Ω) at 1.0GHz : 3.5dB
  • Collector to Collector Leakage : <1pA
  • Complete Isolation Between Transistors
  • Pin Compatible with Industry Standard 3XXX Series Arrays
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • VHF/UHF Amplifiers
  • VHF/UHF Mixers
  • IF Converters
  • Synchronous Detectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
960
Multiple Of:
48
Total
$7,353.60
USD
Quantity
Web Price
48
$7.82
96
$7.78
192
$7.74
240
$7.73
720+
$7.66
Product Variant Information section