text.skipToContent text.skipToNavigation

Manufacturer Part #

KSA708CYTA

KSA708 Series 60 V 700 mA 800 mW PNP Epitaxial Silicon Transistor - TO-92-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Switching
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 700mA
Power Dissipation-Tot: 800mW
DC Current Gain-Min: 40
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$60.20
USD
Quantity
Web Price
2,000+
$0.0301
Product Variant Information section