text.skipToContent text.skipToNavigation

Manufacturer Part #

KSA992FBU

KSA992 Series 120 V 50 mA Through Hole PNP Epitaxial Silicon Transistor -TO-92-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 120V
Collector Current Max: 50mA
Power Dissipation-Tot: 500mW
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
30,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$798.00
USD
Quantity
Web Price
10,000
$0.0295
20,000
$0.028
30,000
$0.0266
50,000+
$0.0253
Product Variant Information section