text.skipToContent text.skipToNavigation

Manufacturer Part #

KSH350TM

PNP 1.56 W 300 V 500 mA Surface Mount Epitaxial Silicon Transistor - TO-252-3

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Epitaxial
Polarity: PNP
CE Voltage-Max: 300V
Collector Current Max: 500mA
Power Dissipation-Tot: 1.56W
DC Current Gain-Min: 30
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
2500
Total
$1,987.50
USD
Quantity
Web Price
2,500+
$0.265
Product Variant Information section