text.skipToContent text.skipToNavigation

Manufacturer Part #

KSP42BU

KSP42 Series 300 V 625 mW Through Hole High Voltage Transistor - TO-92-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1322
Product Specification Section
Technical Attributes
Attributes Table
Type: Power Transistor
Polarity: NPN
CE Voltage-Max: 300V
Collector Current Max: 500mA
Power Dissipation-Tot: 625mW
DC Current Gain-Min: 25
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$221.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
5,000
$0.0442
10,000
$0.0337
15,000
$0.0333
20,000+
$0.033
Product Variant Information section