text.skipToContent text.skipToNavigation

Manufacturer Part #

KST10MTF

KST10 Series NPN 350 mW 25 V 650 MHz Epitaxial Silicon Transistor - SOT-23-3

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2049
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 25V
Power Dissipation-Tot: 0.35W
Collector - Base Voltage: 30V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 3V
DC Current Gain-Min: 60
Configuration: Single
Frequency - Transition: 650MHz
Collector - Current Cutoff: 100nA
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The KST10MTF is a NPN 350 mW 25 V 650 MHz Epitaxial Silicon Transistor.

Features:

  • 0VHF/UHF Transistor

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
171,000
USA:
171,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.04
USD
Quantity
Web Price
1
$0.04
50
$0.0318
100
$0.0305
500
$0.0277
1,500+
$0.026
Product Variant Information section