text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX2601ESA+

MAX2601 Series 15 V 1.2 A NPN Surface Mount RF Power Transistor - SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1420
Product Specification Section
Technical Attributes
Attributes Table
Type: RF
Polarity: NPN
CE Voltage-Max: 15V
Collector Current Max: 1.2A
Power Dissipation-Tot: 6.4W
Collector - Base Voltage: 15V
Emitter - Base Voltage: 2.3V
DC Current Gain-Min: 100
Configuration: Single
Frequency - Transition: 1GHz
Collector - Current Cutoff: 0.05µA
Operating Temp Range: -40°C to +85°C
Noise Figure: 3.3dB
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
145
USA:
145
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.23
USD
Quantity
Web Price
1
$4.23
15
$4.00
30
$3.95
100
$3.85
200+
$3.80
Product Variant Information section