text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD112T4G

MJD Series 100 V 2 A NPN Complementary Darlington Power Transistor - TO-252

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 2030
Product Specification Section
Technical Attributes
Attributes Table
Type: Darlington
Polarity: NPN
CE Voltage-Max: 100V
Collector Current Max: 2A
Power Dissipation-Tot: 1.75W
DC Current Gain-Min: 500
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
52,697
USA:
52,697
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.69
USD
Quantity
Web Price
1
$0.685
50
$0.52
100
$0.495
250
$0.465
500+
$0.445