text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD117T4

MJD117 Series 100 V 2 A PNP Complementary Power Darlington Transistor - TO-252-3

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
Type: Darlington
Polarity: PNP
CE Voltage-Max: 100V
Collector Current Max: 2A
Power Dissipation-Tot: 20W
DC Current Gain-Min: 1000
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$352.50
USD
Quantity
Web Price
2,500+
$0.141
Product Variant Information section