text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD41CT4G

MJD Series 100 V 6 A NPN Complementary Power Transistor - TO-252-3

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1846
Product Specification Section
Technical Attributes
Attributes Table
Type: Power Transistor
Polarity: NPN
CE Voltage-Max: 100V
Collector Current Max: 10A
Power Dissipation-Tot: 20W
DC Current Gain-Min: 15
Package Style:  ITO-220AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
484
USA:
484
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.68
USD
Quantity
Web Price
1
$0.675
50
$0.49
100
$0.465
250
$0.43
500+
$0.405