
Manufacturer Part #
MJE253G
MJE Series 100 V 5 A PNP Complementary Silicon Power Plastic Transistor - TO-225
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Package Style:TO-225 (TO-126, SOT-32) Mounting Method:Through Hole | ||||||||||
Date Code: | 2031 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Power Transistor |
Polarity: | PNP |
CE Voltage-Max: | 100V |
Collector Current Max: | 4A |
Power Dissipation-Tot: | 1.5W |
DC Current Gain-Min: | 40 |
Package Style: | TO-225 (TO-126, SOT-32) |
Mounting Method: | Through Hole |
Features & Applications
The MJE253G is a Complementary Silicon Power Plastic Transistor with Collector−Emitter Voltage of 100 V, available in a TO-225 package.
Features:
- High Collector−Emitter Sustaining Voltage −VCEO(sus) = 100 Vdc (Min)
- High DC Current Gain @ IC = 200 mAdc
- hFE = 40−200
- hFE = 40−120
- Low Collector−Emitter Saturation Voltage −VCE(sat) = 0.3 Vdc (Max) @ IC = 500 mAdc
- High Current Gain Bandwidth Product − fT = 40 MHz (Min) @ IC = 100 mAdc
- Annular Construction for Low Leakages
- ICBO = 100 nAdc (Max) @ Rated VCB
- Pb−Free Packages are Available
Applications:
- Switching Applications
- Audio amplifiers
View the List of available MJE2 Series of Bipolar Transistors
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
500
Factory Lead Time:
19 Weeks
Quantity
Web Price
500
$0.22
1,500
$0.185
2,500
$0.183
7,500
$0.178
12,500+
$0.176
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
TO-225 (TO-126, SOT-32)
Mounting Method:
Through Hole