text.skipToContent text.skipToNavigation

Manufacturer Part #

MJE3439G

MJE Series 350 V 300 mA NPN Silicon Power Transistor - TO-225

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Power Transistor
Polarity: NPN
CE Voltage-Max: 350V
Collector Current Max: 300mA
DC Current Gain-Min: 30
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Features & Applications

The NPN Bipolar Power Transistor is designed for use in line-operated equipment requiring high fT.

Features:

  • High DC Current Gain
    • hFE = 40-160 @ IC
    • hFE = 20 mAdc
  • Current Gain Bandwidth Product
    • fT = 15 MHz (Min) @ IC
    • fT = 10 mAdc
  • Low Output Capacitance
    • Cob = 10 pF (Max) @ f
    • Cob = 1.0 MHz
  • Pb-Free Package is Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
2 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,005.00
USD
Quantity
Web Price
500
$0.405
1,500
$0.34
2,500
$0.335
7,500
$0.33
12,500+
$0.325
Product Variant Information section